Quadrios 1903EC083 ESD brush bristle length 50mm brush area 10x220mm

MPN
1903EC083
Brand
Quadrios
EAN-13
4260573962235
Order Code
17-2278
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Quadrios 1903EC083 is an ESD brush designed with a bristle length of 50 mm and a brush area of 10 x 220 mm. This antistatic brush is specifically engineered to prevent electrostatic discharge during cleaning operations, making it a crucial tool in environments sensitive to static electricity, such as electronics manufacturing and assembly. The brush effectively dissipates static charges when used on surfaces, thereby reducing the risk of damage to delicate electronic components. It serves as an essential part of ESD cleaning tools, ensuring that engineers and technicians can maintain optimal cleanliness and functionality in static-sensitive areas.
Type ESD brush
Length 220mm
Bristle Length 50mm
Brush Area Width 10mm
Colour Black
Range of use ESD

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot