Quadrios 1903EC075 ESD brush 19mm bristle 13.5x67mm brush area Antistatic

MPN
1903EC075
Brand
Quadrios
EAN-13
4260573962150
Order Code
17-2251
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Quadrios 1903EC075 is a high-quality antistatic brush designed to mitigate the risks associated with electrostatic discharge during cleaning operations in sensitive electronic environments. The brush features a bristle length of 19 mm and a brush area of 13.5 x 67 mm, making it suitable for precise cleaning tasks on delicate electronic components and circuit boards. Constructed to prevent electrostatic accumulation, this ESD cleaning tool is ideal for use in laboratories, assembly lines, or any setting where electronic equipment is handled, ensuring that sensitive equipment remains undamaged by electrostatic discharge. The product is identifiable by its global trade item number (GTIN) 04260573962150, confirming its compliance with international ESD protection standards.
Type ESD brush
Length 67mm
Bristle Length 19mm
Brush Area Width 13.5mm
Colour Black
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot