Quadrios 1903EC067 Quadrios ESD Gloves Size L Polyamide Polyurethane

MPN
1903EC067
Brand
Quadrios
EAN-13
4260573962075
Order Code
17-2245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Quadrios 1903EC067 is an expertly crafted ESD glove designed to provide reliable protection against electrostatic discharge. These gloves, identified by EAN 04260573962075, are constructed from a polyamide fabric coated with polyurethane, offering a combination of durability and flexibility essential for precision tasks. Their primary function is ESD protection, making them suitable for use in ESD protected areas (EPA) where sensitive electronic components and assemblies are handled. The gloves are designed to be worn with grounding or earth connector systems to ensure effective dissipation of static charges, safeguarding delicate equipment from potential damage. They are highly recommended for engineers and technicians working in fields such as semiconductor manufacturing, aerospace, and advanced electronics repair and assembly.
Type ESD glove
Material Polyamide/Polyurethane
Quantity One Pair
Size L
Colour White
Leak resistance 10 6 ... 10 8 Ω

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot