Quadrios 1903EC066 ESD glove Polyamide Polyurethane Size M

MPN
1903EC066
Brand
Quadrios
EAN-13
4260573962068
Order Code
17-2235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Quadrios 1903EC066 ESD glove is a specialised product designed to provide effective electrostatic discharge protection in environments sensitive to static electricity. Constructed from a combination of polyamide and polyurethane materials, this glove ensures both durability and flexibility, which are essential for handling delicate electronic components. With its size medium specification, it is ideal for general use within ESD protection areas, effectively safeguarding electronic devices from electrostatic damage. The gloves offer grounding properties and are suitable for use in assembly lines, repair stations, and any EPA (Electrostatic Protected Area) where ESD shielding is critical. These gloves are indispensable tools for professionals engaging in engineering and electronics repair, ensuring both the safety of the equipment and the operator.
Type ESD glove
Material Polyamide/Polyurethane
Quantity One Pair
Size M
Colour White
Leak resistance 10 6 ... 10 8 Ω

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot