Quadrios 1903EC063 ESD PG box 3m Socket 10mm stud and socket

MPN
1903EC063
Brand
Quadrios
EAN-13
4260573962037
Order Code
17-2232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock1 due on 07/10/2026

Quadrios 1903EC063 is a precision-engineered component categorised under other connectors. This ESD PG box is designed with a 3.00-metre socket featuring a robust 10 mm stud and socket configuration. It is specifically crafted for environments requiring effective electrostatic discharge protection, ensuring reliable connectivity in sensitive electronic applications. The product is typically utilised in laboratory settings, electronics assembly lines, and testing facilities where minimising electrostatic damage is critical. With its durable construction and precise design, it provides an essential solution for maintaining the integrity of electronic components.
Type ESD PG box
Connector Type ESD PG box
Cord Length 3.00m
Colour Black, Yellow
Leak resistance 1MΩ

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot