Quadrios 1903EC060 Quadrios ESD PG box 3.00 m Socket ESD PG Grounding

MPN
1903EC060
Brand
Quadrios
EAN-13
4260573962006
Order Code
17-2228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.71 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios presents the part number 1903EC060, categorised under other connectors and also known as the Quadrios ESD PG box 3.00 m Socket. This sophisticated component is designed to provide reliable electrostatic discharge protection in various electronic systems. The connector features a 3.00-metre socket that ensures robust connectivity and mitigates the risks associated with static electricity in sensitive environments. Typically utilised in industrial settings and electronic workshops, the connector is essential for safeguarding circuits from electrostatic interference, thereby ensuring the safe and efficient operation of critical electronic components. Its precision engineering and adherence to high standards make it a dependable choice for a wide range of electrical and electronic applications.
Type ESD PG box
Connector Type Socket
Cord Length 3.00m
Colour Black, Yellow
Leak resistance 1MΩ

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot