Quadrios 1903EC040 Quadrios ESD heel strap Black Blue Ankle Straps Grounding

MPN
1903EC040
Brand
Quadrios
EAN-13
4260573961801
Order Code
17-2217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios 1903EC040 is an ESD grounding heel strap designed for effective electrostatic discharge protection. This product features a durable construction with a blend of black and blue colours and is engineered to provide a reliable earth connection for personnel wearing standard shoes in an ESD sensitive environment. The heel strap integrates seamlessly with existing footwear, offering consistent shielding performance necessary for maintaining the integrity of Electrostatic Protected Areas (EPAs). It is suitable for use in environments where electronic components or assemblies are susceptible to damage from static electricity, such as semiconductor manufacturing, precision engineering, and other industrial applications that demand stringent ESD protection protocols.
Type ESD heel strap
Connector Type 10mm
Colour Black, Blue

Reviews

Be the first to submit a review

Trustpilot