Quadrios 1903EC039 ESD wrist strap black 10 mm stud socket grounding wristband

MPN
1903EC039
Brand
Quadrios
EAN-13
4260573961795
Order Code
17-2216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 21/12/2026

Quadrios 1903EC039 is a specialised ESD wrist strap designed to safeguard sensitive electronic components from electrostatic discharge by providing reliable grounding in EPA environments. This wrist strap features a black 10 mm stud socket, allowing secure attachment to an earth connector, ensuring consistent ESD shielding and protection. Typical applications include use in electronic assembly, repair stations, and manufacturing environments where handling of components prone to static damage is routine. The grounding wristband is essential for maintaining static control, thus preventing latent damage to microelectronics, which is critical for preserving component integrity and operational efficiency.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 3.00m
Colour Black

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot