Quadrios 1903EC035 ESD wrist strap blue 10 mm stud socket for grounding

MPN
1903EC035
Brand
Quadrios
EAN-13
4260573961757
Order Code
17-2209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Quadrios 1903EC035 is a robust ESD wrist strap designed to safeguard sensitive electronic components from electrostatic discharge. Featuring a 10 mm stud socket, this wrist strap allows for secure grounding by easily connecting to an earth connector. It is an essential part of ESD protection in an EPA, providing effective electrostatic shielding to maintain the integrity of sensitive electronic environments. This wrist strap is particularly useful in electronics manufacturing, repair stations, and laboratories where ESD-sensitive components are frequently handled, ensuring components are not compromised by static electricity. Its durable construction and efficient grounding capabilities make it a reliable choice for maintaining comprehensive ESD safety.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length 1.80m
Colour Blue

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot