Quadrios 1903EC034 ESD wrist strap Blue 10 mm stud and socket

MPN
1903EC034
Brand
Quadrios
EAN-13
4260573961740
Order Code
17-2208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Quadrios 1903EC034 is an ESD wrist strap designed to protect sensitive electronics from electrostatic discharge during handling or assembly processes. Featuring a robust 10 mm stud and socket connection, the wrist strap ensures a secure link to grounding pathways for efficient ESD shielding. Engineered for reliability, it is an essential component within an Electrostatic Protected Area (EPA), where its grounding or earth connector capabilities minimise the risk of static accumulation. This wrist strap is typically employed in industries such as electronics manufacturing, where maintaining electrostatic safety is critical to safeguarding components and ensuring operational integrity. Its durable construction conforms to industry standards, making it a preferred choice among engineers seeking effective ESD protection.
Type ESD wrist strap
Connector Type 10 mm stud and socket
Cord Length Wrist Strap N/A
Colour Blue

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot