Quadrios 1903EC032 ESD earth cable 3.6m clamp 10mm stud Alligator clip

MPN
1903EC032
Brand
Quadrios
EAN-13
4260573961726
Order Code
17-2206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Quadrios 1903EC032 is an ESD (electrostatic discharge) earth cable specifically designed to provide reliable grounding solutions, ensuring the safe discharge of static electricity in sensitive environments. The cable spans 3.60 metres in length and is equipped with a robust clamp mechanism, allowing secure attachment to a variety of surfaces. It includes a 10 mm stud and socket, offering versatile connection options, along with an alligator clip for easy attachment to grounding points. This product is ideal for use in electronics manufacturing, laboratories, and other settings where static discharge poses a risk to sensitive equipment and components. Its durable design ensures consistent performance, helping to prevent damage from electrostatic discharge in critical applications.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.60m
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot