Quadrios 1903EC028 ESD earth cable 3.00 m with 10 mm stud and plug

MPN
1903EC028
Brand
Quadrios
EAN-13
4260573961689
Order Code
17-2203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Quadrios 1903EC028 is an electrostatic discharge (ESD) earth cable designed to enhance grounding safety in sensitive electronic applications. This 3.00-metre cable features an integrated clamp and a 10 mm stud and socket, providing reliable connections and versatility in grounding setups. Its design includes both a plug and an alligator clip, allowing for secure attachment to various surfaces and equipment. Such robust features make it suitable for use in electronic manufacturing environments, research laboratories, and maintenance facilities where ESD protection is paramount. The engineering of the Quadrios 1903EC028 ensures a stable earthing connection to prevent damage to vulnerable electronics by safely discharging static electricity.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.00m
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot