Quadrios 1903EC026 Quadrios ESD earth cable 3.00 m Clamp 10 mm Ring terminal

MPN
1903EC026
Brand
Quadrios
EAN-13
4260573961665
Order Code
17-2199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Quadrios 1903EC026 is an ESD earth cable designed for grounding applications, measuring 3.00 metres in length. It features a clamp, a 10 mm stud and socket, and a ring terminal, ensuring secure connections in environments sensitive to electrostatic discharge. This cable is categorised under other connectors and is engineered to provide reliable, consistent grounding, essential for protecting electronic components and equipment from electrostatic damage. Commonly utilised in manufacturing, assembly lines, or laboratories, the Quadrios ESD earth cable aids in the maintenance of static-free workstations, ensuring operational safety and efficiency. Its robust design and precise construction make it an essential tool in ESD control systems.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.00m
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot