Quadrios 1903EC024 ESD earth cable 3.60 m 10 mm stud socket ring terminal

MPN
1903EC024
Brand
Quadrios
EAN-13
4260573961641
Order Code
17-2197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Quadrios 1903EC024 is an ESD earth cable designed for applications requiring reliable electrostatic discharge grounding solutions. This product features a length of 3.60 metres, allowing for sufficient reach in various installations. It is equipped with a 10 mm stud and socket as well as a ring terminal, providing secure and versatile connection options. Utilised primarily in environments where static discharge poses a risk to sensitive electronic components, it is suitable for use in industrial manufacturing facilities, laboratories, and assembly lines where grounding is essential to prevent damage. The construction ensures durability and efficient conductivity, making it an essential component for maintaining ESD control within a wide range of technical settings.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.60m
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot