Quadrios 1903EC023 ESD earth cable 1.80 m 10 mm stud and socket ring terminal

MPN
1903EC023
Brand
Quadrios
EAN-13
4260573961634
Order Code
17-2196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Quadrios 1903EC023 is an electrostatic discharge (ESD) earth cable designed for secure grounding applications, featuring a total length of 1.80 metres and equipped with a 10 mm stud and socket as well as a ring terminal. This component is classified under the category of other connectors, with its primary function being to safely dissipate static electricity to protect sensitive electronic components from ESD damage. It is particularly suitable for integration into static control systems, such as in electronic assembly workstations or testing laboratories, where reliable earth connections are critical to maintaining component integrity. The robust construction and dependable connection points of the Quadrios earth cable ensure consistent performance in demanding environments.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot