Quadrios 1903EC022 ESD earth cable 4 mm stud/socket 3.60 m black

MPN
1903EC022
Brand
Quadrios
EAN-13
4260573961627
Order Code
17-2195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Quadrios 1903EC022 is an ESD earth cable designed for the secure grounding of sensitive electronic equipment. This specialised connector features a 3.60-metre length and is equipped with a 4 mm stud and socket, along with a ring terminal, offering reliable and versatile connectivity. The cable is particularly suitable for applications in electronics manufacturing and repair settings, where proper electrostatic discharge control is crucial to prevent damage to components. Its robust construction ensures durable performance in environments where static electricity poses a risk to electronic systems. This engineering solution is essential for maintaining the integrity of sensitive devices in static-prone situations.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.60m
Colour Black

Reviews

Be the first to submit a review

Trustpilot