Quadrios 1903EC020 ESD earth cable 3.60 m 10 mm and 4 mm studs and sockets

MPN
1903EC020
Brand
Quadrios
EAN-13
4260573961603
Order Code
17-2193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Quadrios 1903EC020 is an essential ESD earth cable designed for effective grounding in electrostatic discharge protection systems within engineering environments. With a length of 3.60 metres, it is equipped with a 10 mm stud and socket as well as a 4 mm stud and socket, offering versatile connectivity options for various applications. These attributes make it an ideal component for use in electronic assembly lines, cleanrooms, and other controlled environments where static discharge mitigation is critical. Its robust construction ensures reliable performance in safeguarding sensitive electronic equipment from electrostatic damage.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.60m
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot