Quadrios 1903EC018 ESD earth cable black 3.60 m 10 mm stud and socket

MPN
1903EC018
Brand
Quadrios
EAN-13
4260573961580
Order Code
17-2191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Quadrios 1903EC018 is an essential component in static control systems, classified under other connectors. This ESD earth cable measures 3.60 metres in length and incorporates a 10 mm stud and socket, allowing for a secure connection to grounding points in sensitive electronic environments. The robust construction ensures reliable discharge of static electricity, protecting delicate components from potential damage due to electrostatic discharge events. Common applications include soldering stations, repair workbenches, and assembly lines where electrostatic protection is critical for safeguarding electronic assemblies. The design of this earth cable complies with industry standards, making it suitable for use in a wide range of industrial and laboratory settings.
Type ESD earth cable
Connector Type 10 mm stud and socket
Cord Length 3.60m
Colour Black

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot