Quadrios 1903EC016 ESD earth cable green yellow 4mm stud socket 3.60m

MPN
1903EC016
Brand
Quadrios
EAN-13
4260573961566
Order Code
17-2189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.77
50+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Quadrios 1903EC016, a component within the category of Other Connectors, is specifically designed as an ESD earth cable featuring a robust 3.60-metre length. Engineered with a 4 mm stud and socket, this product ensures reliable static discharge protection in sensitive environments. The ESD cable's construction is optimised for high durability and effective grounding, which is crucial in preventing electrostatic discharge damage to electronic components. Typical applications include use in electronic assembly lines, repair workstations, and any setting where electrostatic-sensitive devices require protection. This earth cable is an essential component for maintaining safety and compliance in environments where precision and reliability are paramount.
Type ESD earth cable
Connector Type 4 mm stud and socket
Cord Length 3.60m
Colour Black

Reviews

Be the first to submit a review

Trustpilot