Quadrios 1903EC011 ESD earth cable 1.80 m 4 mm stud socket alligator clip

MPN
1903EC011
Brand
Quadrios
EAN-13
4260573961511
Order Code
17-2184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Quadrios 1903EC011 is an electrostatic discharge (ESD) earth cable measuring 1.80 metres in length, designed with a 4 mm stud and socket. This component is classified under other connectors and is characterised by its combination of a plug and alligator clip, facilitating secure and reliable connections in static-sensitive environments. Engineered for optimal impedance to direct electrostatic discharge safely, it is typically employed in laboratories, workshops, and electronic manufacturing settings where grounding is crucial to prevent component damage. The robust construction and versatile connectivity options ensure compatibility with standard ESD equipment, making it an integral part of ESD protection systems in various technical applications.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 1.80m
Colour Blue

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot