Quadrios 1811P029 Metal film resistor set Axial lead 0207 0.5 W 1 percent 1000

MPN
1811P029
Brand
Quadrios
EAN-13
4260573961405
Order Code
17-2177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Quadrios 1811P029 is a resistor set comprising 1000 metal film resistors, each designed to deliver reliable performance with a power rating of 0.5 watts and a precision tolerance of 1 percent. These axial lead resistors are characterised by their excellent stability and low noise, attributes that make them ideal for high-fidelity audio applications, precision instrumentation, and other scenarios where accuracy and reliability are paramount. With an impedance type well-suited for a variety of electronic circuits, the Quadrios 1811P029 provides consistent resistance across its components, ensuring effective operation within demanding engineering environments. This set is identified with the code 04260573961405 and is perfect for both prototyping and production environments, offering engineers a dependable solution for managing electrical resistance in their projects.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 300V
Power Rating 0.5W
Content 1000

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot