Quadrios 1802O036 LED set Cold white 5mm 20mA 3.0V Wired LEDs

MPN
1802O036
Brand
Quadrios
EAN-13
4260732283805
Order Code
17-2175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.58 £5.03
10+ £4.62
100+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios 1802O036 is a high-quality LED set designed for applications requiring precise lighting solutions. This LED strip light delivers a cold white illumination with a nominal current rating of 20 mA and operates efficiently at a typical forward voltage of 3.0 V. Featuring 5 mm LEDs, this product is optimised for both performance and reliability, making it suitable for a range of engineering applications such as backlighting, signage, and specialised indoor illumination projects. The set's robust design ensures consistent light output, making it an ideal choice for environments where steady and reliable lighting is critical.
LED Colour Cold white
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 3.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Reviews

Be the first to submit a review

Trustpilot