Quadrios 1802O035 LED set Cold white 5 mm 20 mA 3.0 V Wired LEDs 5mm LEDs

MPN
1802O035
Brand
Quadrios
EAN-13
4260732283799
Order Code
17-2174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.58 £5.03
10+ £4.62
100+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios 1802O035 is a LED set featuring cold white light-emitting diodes with a 5 mm diameter. Each LED operates at a current of 20 mA and a forward voltage of 3.0 V, making them suitable for low-power consumption applications. This product is often utilised in various engineering applications such as backlighting, status indication, and decorative lighting where consistent and energy-efficient lighting is required. The robust construction of these LEDs ensures longevity and reliability, providing effective illumination for both consumer electronics and industrial devices. With its precise specifications, the Quadrios LED set is an ideal choice for engineers looking for dependable lighting solutions.
LED Colour Cold white
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 3.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Reviews

Be the first to submit a review

Trustpilot