Quadrios 1802O034 LED set Natural white 5 mm 20 mA 3.0 V Wired LEDs

MPN
1802O034
Brand
Quadrios
EAN-13
4260732283782
Order Code
17-2173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.58 £5.03
10+ £4.62
100+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Quadrios 1802O034 refers to a high-quality LED strip light set designed for various engineering applications. This product features natural white 5 mm LEDs, each with a forward voltage of 3.0 V and a current rating of 20 mA, making it suitable for applications requiring clear and consistent illumination. Given its compact size and low power consumption, it is ideal for use in electronic displays, signal indicators, and ambient lighting in both consumer electronics and industrial settings. The LEDs' robust construction ensures longevity and reliability, making them a preferred choice for designers seeking durable lighting solutions.
LED Colour Natural white
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 3.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Reviews

Be the first to submit a review

Trustpilot