Quadrios 1802O030 LED set Multi-coloured 5mm 20mA 30mA 2V 3V Wired LEDs

MPN
1802O030
Brand
Quadrios
EAN-13
4260573960415
Order Code
17-2169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Quadrios 1802O030 is an LED strip light set featuring multi-coloured LEDs that measure 5 mm and operate within a current range of 20 mA to 30 mA, with a voltage requirement of 2 V to 3 V. This product is designed to deliver reliable and versatile lighting solutions suitable for a broad range of engineering applications including electronic signalling, decorative lighting in devices, and prototypes requiring low-power illumination. The LEDs' multi-colour capability allows for dynamic presentations, essential for uses where colour versatility enhances functionality or visual appeal. Ideal for both hobbyist and professional use, this LED set is a practical choice in settings demanding precise and efficient lighting systems.
LED Colour Multi-coloured
Lens Type Radial lead
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Type LED set

Reviews

Be the first to submit a review

Trustpilot