Quadrios 1802O028 LED set Warm white 5 mm 20 mA 3.0 V Wired LEDs

MPN
1802O028
Brand
Quadrios
EAN-13
4260573960392
Order Code
17-2167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £5.03
10+ £4.62
100+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios 1802O028 offers a versatile LED set designed for precise lighting applications. This product features warm white LEDs with a 5 mm diameter, rated at a current of 20 mA and a voltage of 3.0 V. The set is ideal for use in electronic projects where energy-efficient illumination is required, including prototype development, custom lighting solutions, and educational kits. Its compact design and efficient power consumption make it suitable for integrating into tight spaces and maintaining operational efficiency in demanding engineering environments. The LED set provides reliable performance, ensuring consistent light output for various industrial and hobbyist applications.
LED Colour Warm white
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 3.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Reviews

Be the first to submit a review

Trustpilot