Quadrios 1802O027 LED set Yellow 5 mm 30 mA 2.0 V Wired LEDs 5mm LEDs

MPN
1802O027
Brand
Quadrios
EAN-13
4260573960385
Order Code
17-2166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Quadrios 1802O027 is a high-performance LED set designed for various engineering applications where reliable and efficient illumination is crucial. This set features a robust array of 5 mm yellow LEDs, each optimised to operate at a forward current of 30 mA with a forward voltage requirement of 2.0 V. Known for its consistent lighting output and reduced energy consumption, this product is particularly well-suited for use in indicator systems, consumer electronics, and automotive dashboard displays where precise lighting control is essential. The LEDs are constructed to provide excellent visibility and longevity, making them ideal for both professional and industrial applications where durability and performance are paramount.
LED Colour Yellow
Forward Current 30mA
Lens Type Radial lead
Forward Voltage 2.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Type LED set

Reviews

Be the first to submit a review

Trustpilot