Quadrios 1802O026 LED set Green 5 mm 20 mA 3.0 V Wired 5mm LEDs

MPN
1802O026
Brand
Quadrios
EAN-13
4260573960378
Order Code
17-2165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 1802O026 is a meticulously engineered LED set designed for precision and efficiency in various lighting applications. This component features a 5 mm green LED, capable of operating at a forward current of 20 mA and a forward voltage of 3.0 V, providing stable and reliable performance in low-voltage circuits. Engineers commonly utilise this LED in signal indicators, display panels, and decorative lighting due to its compact form and consistent illumination. The robust design ensures suitability for both hobbyist and professional electrical projects, offering versatility across numerous electronic and engineering applications. Its energy-efficient nature and durable construction make it an enduring choice for integration into complex systems requiring reliable, long-lasting light sources.
LED Colour Green
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 3.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Reviews

Be the first to submit a review

Trustpilot