Quadrios 1802O025 LED set 5mm Blue 30mA 3.0V Wired 5mm LEDs

MPN
1802O025
Brand
Quadrios
EAN-13
4260573960361
Order Code
17-2164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Quadrios 1802O025 offers an efficient and reliable LED set designed for a variety of engineering applications, such as indicator lighting and decorative illumination in electronic projects. This product features high-quality blue LED strip lights, consisting of 5 mm LEDs operating at 30 mA with a forward voltage of 3.0 V. These LEDs provide a consistent and vibrant blue light output, making them suitable for use in complex circuits where visual indication is critical. The LED set is ideal for circuit designers and electrical engineers requiring dependable lighting solutions in their prototypes and production models, ensuring long-lasting performance in both consumer electronics and industrial environments.
LED Colour Blue
Forward Current 30mA
Lens Type Radial lead
Forward Voltage 3.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP
Type LED set

Reviews

Be the first to submit a review

Trustpilot