Quadrios 1802O024 LED set 5mm Red 20mA 2.0V Wired LEDs

MPN
1802O024
Brand
Quadrios
EAN-13
4260573960354
Order Code
17-2163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Quadrios 1802O024 is a set of LED strip lights that features red 5 mm LEDs, operating at a forward current of 20 mA and a typical forward voltage of 2.0 volts. These LEDs are designed for efficient illumination with a compact 5 mm form factor, making them suitable for a variety of applications including electronic signal indication, status light integration, and decorative lighting in circuit designs. The set provides reliable performance in environments requiring consistent lighting output, and its specifications make it ideal for low-power electronic projects where energy efficiency and precise current control are paramount. The Quadrios LED set can be effectively utilised in both consumer electronics and industrial equipment where visual signalling is critical.
LED Colour Red
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 2.0V
Casing 5mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Type LED set

Reviews

Be the first to submit a review

Trustpilot