Quadrios 1802O022 Quadrios LED set Yellow 3 mm 20 mA 2.0 V Wired LEDs

MPN
1802O022
Brand
Quadrios
EAN-13
4260573960330
Order Code
17-2161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.59
10+ £3.28
100+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Quadrios 1802O022 presents a set of yellow LED strip lights specifically engineered to operate at 20 mA with a forward voltage of 2.0 V. These LEDs feature a compact 3 mm diameter, making them ideal for applications where space constraints are a significant consideration. Common engineering applications for these LEDs include signal indicators, status displays, and backlighting in electronic devices. These LEDs exhibit stable performance and reliability, suitable for integration into various electronic systems demanding efficient and low-power visual signalling components.
LED Colour Yellow
Dominant Wavelength Not Specified
Forward Current 20mA
Forward Voltage 2.0V
Casing 3mm
Content 100
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type LED set
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot