Quadrios 1801O014 LED set Warm white Cold white 5mm 20mA 3.0V Wired LEDs

MPN
1801O014
Brand
Quadrios
EAN-13
4260573960255
Order Code
17-2153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £10.76 £9.15
10+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Quadrios 1801O014 is a versatile LED strip light set, featuring energy-efficient LEDs with dual warm white and cold white lighting options, designed for applications requiring precise illumination control. Each LED in the set measures 5 mm, operates at a current of 20 mA, and is rated for a forward voltage of 3.0 V, making it suitable for low power and high-efficiency lighting systems. The set is particularly useful in engineering applications such as backlighting, signage, and architectural detailing where consistent and reliable light output is essential. Its ability to switch between warm and cold white offers flexibility in environments needing varied lighting conditions without changing the physical configuration.
Type LED set
Kit Content 170
Casing 5mm
Colour Warm white, Cold white
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology InGaAIP

Reviews

Be the first to submit a review

Trustpilot