Quadrios 1801O011 LED Set 3mm Red Green Yellow Blue Cold/Warm White Wired

MPN
1801O011
Brand
Quadrios
EAN-13
4260573960224
Order Code
17-2150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £22.03 £18.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Quadrios 1801O011 is an LED strip light set that offers a range of vibrant colour options including red, green, yellow, blue, cold white, and warm white. Each LED is designed with a 3 mm diameter, operates at a current of 20 mA, and typically requires 3.0 V for optimal performance. These LEDs are ideal for applications that demand energy-efficient and compact lighting solutions, such as in electronic displays, indicator lights, or architectural lighting projects. The varying colours provide engineers with ample flexibility to achieve precise lighting requirements in a variety of installations.
Type LED set
Kit Content 160
Casing 3mm
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Diameter 3mm
Dimensions (Ø) 3mm
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot