Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 178.210UK QR8 Passive ABS Speaker 8in

Order Code:  

35-4606

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 178.210UK  Copy to clipboard EAN-13: 5015972056721
 Report an error

Discontinued

An 8in 200W driver in a compact and lightweight speaker cabinet that is designed for multi-purpose sound reinforcement. The shockproof ABS enclosure features M8/M6 fixing points, allowing it to be arrayed in various combinations to suit most applications from small halls to large nightclubs.
Frequency 55 to 20000Hz
Impedance
Colour Black
Height 290mm

Reviews


Be the first to submit a review