QNAP TS-832PXU-4G TS-832PXU NAS Rack (2U) Annapurna Labs AL324 4 GB DDR4 0 TB T

MPN
TS-832PXU-4G
Brand
QNAP
EAN-13
4713213518151
Order Code
70-4969
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1148.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

With 10GbE SFP+ and 2.5GbE network ports, the TS-832PXU delivers high network bandwidth to streamline team collaboration and file access. A PCIe Gen 2 ×2 slot allows for installing a QNAP expansion card to add network connectivity, SSD caching capabilities, or wireless connectivity.

Higher performance x faster throughput
The TS-832PXU is powered by an Annapurna Labs Alpine AL-324 ARM® Cortex®-A57 quad-core 1.7 GHz processor with 4GB DDR4 RAM (expandable to 16GB) and SATA 6Gb/s drives to deliver higher performance. With two 10GbE SFP+ and two 2.5GbE network ports, the TS-832PXU provides incredible bandwidth to fulfil high-speed file access, backupestoration and media transfer, while also allowing the flexible allocation of network resources for individual applications and services.

Upgrade your network to increase team efficiency
QNAP provides various high-speed network solutions at attainable price points. The QSW network switches provide managed and unmanaged 10GbE and 2.5GbE options for building high-speed networks. QNAP also offers 10GbE / 5GbE / 2.5GbE network expansion cards and a USB to 5GbE adapter for Windows® / Linux® devices, allowing all of your workstations to take advantage of high-speed networks.

Boost NAS performance with SSDs
As SSDs become more affordable, using SSDs on NAS can improve performance without requiring a heavy investment. The TS-832PXU supports SSD cache technology, Qtier™ auto-tiering storage, and SSD over-provisioning, helping you to balance storage performance, storage allocation, and IT expenses.

Balance performance and capacity
Boost NAS performance by enabling SSD caching. Coupled with Qtier™ auto-tiering technology, you can find the perfect storage configuration between high-performance SSD and high-capacity HDD while balancing performance and cost.

Extend SSD lifespan
SSD Extra Over-provisioning allows for adding 1~60% reserved space to avoid performance degradation, helping to increase system stability and extend SSD lifespan.

Multi-point file backup, access and sync
HBS (Hybrid Backup Sync) consolidates data backup, recovery, and data synchronization. With high-speed 10GbE connectivity, you can easily back up or sync data to another QNAP NAS, remote server or cloud storage to build a reliable disaster recovery solution. Qsync turns the TS-832PXU into a secure, high-capacity data center for file synchronization. Any file uploaded to the TS-832PXU will be made available for all linked devices, such as computers, laptops, and mobile devices. You can also sync shared folders or create team folders to enhance team collaboration.

Easily find and automatically organize files and photos
The TS-832PXU provides greater convenience in file management. You can quickly find files using Qsirch, organize photos using QuMagie and auto-archive them with Qfiling.

File search
Qsirch quickly finds images, music, videos, documents, emails, and other files by using keywords, colors and different filters.

Photo management
QuMagie identifies people and objects in photos and supports automated photo categorization, allowing you to easily find similar photos.

Auto archiving
Qfiling automates file organization or recycling based on self-configured rules, greatly improving work efficiency.

Secure Google™ Workspace and Microsoft 365® backup
The convenience of Software as a Service (SaaS) solutions such as Google™ Workspace and Microsoft 365® has led to its adoption by many businesses and organizations. However, many users fail to protect this cloud data against data loss, data recovery limitations, and human error. The TS-832PXU includes QNAP Boxafe, allowing you to back up files, emails, calendars and contacts from Google™ Workspace and Microsoft 365® to provide an extra layer of data protection for business cloud data.

Low Latency Access to Cloud Data with Cloud Storage Gateways
By deploying cloud storage gateways and enabling local caching on the TS-832PXU, you can seamlessly use the cloud for storage, backup, and data recovery with low-latency access, providing an innovative hybrid cloud experience.

HybridMount File-Based Cloud Gateway
Flexibly expand your storage capacity by connecting to cloud storage. You can leverage QTS apps to manage and edit your cloud files or monitor multimedia files. HybridMount is ideal for file server online collaboration and file-level data analysis.

VJBOD Cloud Block-Based Cloud Gateway
VJBOD Cloud supports backing up NAS data to block-based cloud storage. Block-based data transmission uploads random data and large files to the cloud in blocks, and only block-based volume or LUN changes are transmitted. This is ideal for backing up LUN, databases, and confidential files.

Flexibly expand storage capacity whenever needed
The storage capacity of the TS-832PXU can be easily expanded to meet growing data demands. Simply connect a QNAP TR RAID expansion enclosure or TL JBOD to expand storage space on demand. With QNAP's Virtual JBOD (VJBOD) technology, the unused space of the TS-832PXU can also be used to expand the storage space of other QNAP NAS.

PCIe expandability for greater application potential
The TS-832PXU includes a PCIe Gen 2 x2 slot, enabling you to expand its application potential by installing a compatible PCIe card.

Network Adapter
Add additional 2.5GbE/ 5GbE/ 10GbE network ports to boost bandwidth-demanding tasks, such as massive data transmission and fast backupestoration.

QM2 Card
Add M.2 SSD caching or 10GbE (10GBASE-T) connectivity to the NAS for optimized performance and bandwidth.

USB Card
Add QNAP USB 3.2 Gen 2 expansion card to benefit from 10Gbps data transfer performance with newer, faster USB devices for transferring large media files.
  • Two 10GbE SFP+ and two 2.5GbE RJ45 network ports accelerate file sharing
  • HBS (Hybrid Backup Sync) backs up and syncs data to other NAS, servers and cloud storage for comprehensive disaster recovery planning
  • Boxafe provides an extra layer of protection by backing up emails, cloud drives, contacts, and calendars of Google™ Workspace and Microsoft 365®
  • Snapshots fully record system status and data, allowing you to protect files and data from accidental deletion and malware attacks
  • Expand the application potential of the TS-832PXU by installing a compatible PCIe card
  • Increase the storage capacity of the TS-832PXU with QNAP TR RAID expansion enclosures or TL JBOD
Width 19 Inch
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot