QNAP QSW-M408-2C QNAP QSW-M408-2C network switch Managed L2 10G Ethernet

MPN
QSW-M408-2C
Brand
QNAP
EAN-13
4713213516706
Order Code
71-9226
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £309.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QSW-M48-2C is a Layer 2 Web Managed Switch equipped with four 1GbE SFP+ ports (with two 1GbE SFP+J45 combo ports) and eight Gigabit ports. Supporting Layer 2 switching and network management via user-friendly web user interface, the QSW-M48-2C offers flexible deployment in a hybrid high-speed network infrastructure and an entry-level network management solution for even non-IT professionals. The QSW-M48-2C is compatible with 1GbE and NBASE-T technologies that supports up to five speeds (1G / 5G / 2.5G / 1G / 1M) to provide higher transmission speeds with your existing Cat 5e and 6a cables. With its high performance, user-friendly management features and desktop size, the QSW-M48-2C allows you to instantly upgrade to a hybrid high-speed network environment at a cost-effective price, while optimizing network bandwidth and ensuring network maintenance security

Flexible deployment with multiple 1G SFP+ fiber and Gigabit ports
The QSW-M48-2C provides four 1GbE SFP+ ports (with two 1GbE SFP+J45 combo ports) and eight Gigabit ports for connecting various devices and enabling hybrid high-speed networks. With SFP+ interfaces, direct attach copper (DAC) cables can be used for connecting directly to SFP+ devices. You can also use 1G-SFP-T copper transceiver modules to connect 1GBASE-T/NBASE-T devices through RJ45 Category 6, 5 or 5e cabling. The switching capacity of QSW-M48-2C is 96Gbps, guaranteeing the full potential of each port.
  • The QSW-M48-2C is equipped with four 1GbE SFP+ ports (with two 1GbE SFP+/RJ45 combo ports) and eight Gigabit ports. Compatible with 1GbE and NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M), the QSW-M48-2C offers higher transmission speeds when used with existing cables
  • Featuring a user-friendly web UI, the QNAP Switch System (QSS) provides an overview dashboard, port management and setting guide, making central network management intuitive and easy
  • The QSW-M48-2C provides Layer 2 management features, such as LACP, VLAN, ACL and LLDP for IT administrators to efficiently control the network bandwidth and enhance security
  • The QSW-M48-2C is one the few web-managed switches that supports Rapid Spanning Tree Protocol (RSTP). You can easily and efficiently deploy small/medium-scale networks that support expansion, redundancy and loop prevention
  • Compliant with IEEE 82.3az Energy Efficient Ethernet and IEEE82.3x Flow Control in full-duplex mode, the QSW-M48-2C avoids packet loss from unparalleled bandwidth, and reduces power consumption for low-speed and inactive connections
  • QSS (QNAP Switch System) helps administrators update firmware with just one click, ensuring network security

Reviews

Be the first to submit a review

Trustpilot