QNAP QSW-M2108-2C QNAP QSW-M2108-2C network switch Managed L2 2.5G Ethernet

MPN
QSW-M2108-2C
Brand
QNAP
EAN-13
4713213518366
Order Code
72-4142
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £373.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QSW-M218-2C is a Layer 2 Web Managed Switch with two 1GbE SFP+J45 combo ports and eight 2.5 Gigabit ports. Supporting Layer 2 switching and network management via a user-friendly web user interface, the QSW-M218-2C offers flexible deployment in hybrid high-speed network environments and provides an entry-level network management solution that is usable even by non-IT professionals. The QSW-M218-2C is compatible with 1GbE and NBASE-T technologies, supporting up to five speeds (1G / 5G / 2.5G / 1G / 1M) to provide higher transmission speeds with existing Cat 5e and 6a cables. With high performance, user-friendly management, and desktop form factor, the QSW-M218-2C enables cost-effective upgrading to 2.5GbE or 1GbE networking while optimizing bandwidth and ensuring secure network maintenance.

Flexible deployment with multiple 1G SFP+ fiber and Gigabit ports
The QSW-M218-2C provides two 1GbE SFP+J45 combo ports and eight 2.5 Gigabit ports for connecting various devices and enabling hybrid high-speed networks. With SFP+ interfaces, Direct Attach Copper (DAC) cables can be used for connecting directly to SFP+ devices. You can also use RJ45 ports to connect 1GBASE-T/NBASE-T devices through RJ45 Category 6 (or better) cabling. The switching capacity of the QSW-M218-2C is 8Gbps, guaranteeing the full potential of each port.

Flexible deployment combo ports and 1GbE / NBASE-T
The QSW-M218-2C is compatible with 1GbE and NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M) using existing Cat 5e and Cat 6a cables. The SFP+J45 (copper) combo ports provide higher transmission speeds with existing cables. Depending on cable type and lengths, different speeds can be achieved for faster, more efficient data transfer.

Fully embrace High-Speed Networking with QNAP!
QNAP offers comprehensive, budget-friendly storage and networking solutions that provide an array of connectivity possibilities. Easily and flexibly upgrade your workplace or home network now to handle bandwidth-hungry applications.

QSS: Intuitive Network Management Software
The QNAP Switch System (QSS) features an easy-to-use Web GUI with value-added functions to simplify network set up and management.

Sleek Design
Use the at-a-glance major functions, flat control layers and one-click login to simplify set up and management.

GUI
The visual illustration matches physical ports for greater usability.

Value-added
With the settings guide, status chart reference, online firmware update, learning and management costs are greatly reduced.

Optimize Network Performance with bandwidth and packet control
The QSW-M218-2C provides bandwidth and packet control functions (such as LACP, VLAN, QoS, and IGMP Snooping) to boost network performance through IP grouping and bandwidth management.

Powerful security and system functions
The QSW-M218-2C has powerful security and system functions (including ACL, LLDP, RSTP and Flow Control) to help administrators enhance network reliability using access controls, troubleshooting, loop prevention and avoiding packet loss.

Desktop form factor for easy use in offices
With a compact and modern design, the QSW-M218-2C stands out with its delicate textured surface design. The flexible DC power connector enables universal deployment of the QSW-M218-2C and each port can be easily identified. Being fully plug-and-play, devices can be simply connected to the QSW-M218-2C and immediately used.
  • Includes two 1GbE SFP+/ RJ45 combo ports. Compatible with 1GbE and NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M) using existing cables
  • The QNAP Switch System (QSS) is easy to use and provides an overview dashboard, port management and setting guide, making central network management intuitive
  • Provides Layer 2 management features (such as LACP, VLAN, ACL and LLDP) for IT staff to efficiently control network bandwidth and enhance security
  • One of the few web-managed switches that supports Rapid Spanning Tree Protocol (RSTP). Easily and efficiently deploy small/medium-scale networks that support expansion, redundancy, and loop prevention
  • Compliant with IEEE 82.3az Energy Efficient Ethernet and IEEE82.3x Flow Control in full-duplex mode, the QSW-M128-8C avoids packet loss from unparalleled bandwidth and reduces power consumption for low-speed and inactive connections
  • QSS can be updated with just one click, helping IT staff ensure their network security

Reviews

Be the first to submit a review

Trustpilot