QNAP QSW-IM1200-8C QNAP QSW-IM1200-8C network switch Managed L2 Black

MPN
QSW-IM1200-8C
Brand
QNAP
EAN-13
4713213519042
Order Code
72-2654
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1061.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The rugged 12-Port 1GbE Managed Switch QSW-IM12-8C has four 1GbE SFP+ fiber ports, eight 1GbE SFP+J45 combo ports, and supports Layer 2 switching and network management to provide a user-friendly entry-level network management solution. With a robust industrial-grade hardware design and operating temperatures of -3 ~ 65° Celsius in airy environments (.5~.7m/s ) or -3 ~ 45° Celsius in enclosed spaces, the QSW-IM12-8C enables high-speed network deployment in the rugged environments of Industry 4., smart transportation, and smart cities.

Industrial-grade hardened hardware design
The QSW-IM12-8C features an IP2-rated metal case, providing protection in rugged and industrial environments. Adopting a fanless design with ventilated construction, the QSW-IM12-8C can operate in temperatures of -3 ~ 65° Celsius in airy environments (.5~.7m/s ) or -3 ~ 45° Celsius in enclosed space.

Flexible deployment combo ports and 1GbE / NBASE-T
The 12-port QSW-IM12-8C switch includes four SFP+ (fiber) ports, and eight SFP+J45 (copper) combo ports for connecting different interfaces. With RJ45 interfaces, 1GbE is supported using Cat 6a (or above) cables. Direct Attach Copper (DAC) cables can be used with SFP+ ports for connecting to servers inside a rack. The switching capacity of the QSW-M128-8C is 24 Gbps, guaranteeing the full potential of each port. The QSW-IM12-8C is also compatible with 1GbE and NBASE-T technologies to support up to five speeds (1G / 5G / 2.5G / 1G / 1M). The SFP+J45 (copper) combo ports provide higher transmission speeds with existing cables. Depending on cable types and their lengths, different speeds can be achieved for faster, more efficient data transfer.

Redundant DC power for reliable operations in variable environments
The QSW-IM12-8C has three redundant DC power input supplies and a circuit breaker to protect the electrical circuits from potential overvoltage in factories. The QSW-IM12-8C ensures an uninterrupted power supply in constant-motion factories and outdoor environments with varying power supplies.

Fully embrace Industrial High-Speed Networking with QNAP!
From NAS with built-in 1GbE SFP+ and 1GBASE-T ports, or NAS with PCIe slots that support 1GbE network adapters, QNAP has led the industry in 1GbE adoption. Other high-speed network solutions from QNAP include Thunderbolt 3 to 1GbE Network Adapters and USB 3.2 Gen 1 to 5GbE Network Adapters for Mac, Windows or Industrial computers (IPC). These can all be used with the QSW-IM12-8C to boost the performance of virtualization, surveillance, 3D printing, large-file data transfers, and other bandwidth-demanding tasks in industrial high-speed network environments.

Fanless, energy saving design
With its fanless design and smart ventilated construction, the QSW-IM12-8C ensures high-speed network performance without any moving parts. IEEE 82.3az (EEE) support also reduces power consumption without sacrificing performance or functionality. By dynamically detecting link speeds and activities and adjusting accordingly, the QSW-IM12-8C provides energy savings of up to 5% to minimize operational costs.

QSS: Intuitive Network Management Software
The QNAP Switch System (QSS) features an easy-to-use Web GUI with value-added functions to simplify network set up and management.

Optimize Network Performance with bandwidth and packet control
The QSW-IM12-8C provides bandwidth and packet control functions (such as LACP, VLAN, QoS, and IGMP Snooping) to boost network performance through IP grouping and bandwidth management.

Powerful security and system functions
The QSW-IM12-8C has powerful security and system functions (including ACL, LLDP, RSTP and Flow Control) to help users enhance network reliability using access controls, troubleshooting, loop prevention and avoiding packet loss.
  • With an industrial hardened IP2 metal case, fanless design and ventilated construction, the QSW-IM12-8C can operate in temperatures of -3 ~ 65° Celsius. The redundant DC power supply and circuit breaker also guarantees continuous operation
  • The QSW-IM12-8C is equipped with eight 1GbE SFP+/ RJ45 combo ports. Compatible with 1GbE and NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M), the QSW-IM12-8C offers higher transmission speeds when used with existing cables
  • The QSW-IM12-8C provides Layer 2 management features, such as LACP, VLAN, ACL and LLDP for users to efficiently control network bandwidth and enhance security
  • Featuring a user-friendly web UI, the QNAP Switch System (QSS) provides an overview dashboard, port management and setting guide, making central industrial network management intuitive and easy
  • Supports Rapid Spanning Tree Protocol (RSTP). You can easily and efficiently deploy small/medium-scale networks that support expansion, redundancy and loop prevention
  • Compliant with IEEE 82.3az Energy Efficient Ethernet and IEEE82.3x Flow Control in full-duplex mode, the QSW-IM12-8C avoids packet loss from unparalleled bandwidth and reduces power consumption for low-speed and inactive connections

Reviews

Be the first to submit a review

Trustpilot