QNAP QSW-1105-5T QNAP QSW-1105-5T network switch Unmanaged Gigabit Ethernet

MPN
QSW-1105-5T
Brand
QNAP
EAN-13
4713213517581
Order Code
73-1266
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With five 2.5GbE ports, the QNAP QSW-115-5T switch instantly upgrades your network to take advantage of 2.5GbE-enabled devices and NAS without requiring any new network cables. Featuring a near-silent fanless design and plug-and-play set up, the QSW-115-5T provides network loop detection and blocking functions, making it easy for you to create an affordable high-speed network environment for your home or business.

Up to 2.5 times faster

The QSW-115-5T has five 2.5GbE ports that support existing Ethernet devices and are ready for next-generation 2.5GbE devices. Whether you are upgrading your network for business or personal use, the QSW-115-5T provides a solid foundation for enabling faster and smoother productivity and entertainment.

Future-proof your network environment

QNAP offers comprehensive, budget-friendly storage and networking solutions that provide an array of connectivity possibilities. Easily and flexibly upgrade your workplace or home network now to handle bandwidth-hungry applications.

Affordable network upgrade

Upgrading your network shouldn’t break the bank, and 2.5GbE connectivity provides immediately noticeable improvements compared to standard 1GbE. You can even use your existing CAT 5e cables to immediately take advantage of higher transfer speeds.

Instantly build a plug-and-play high-speed network

No complex settings are required to use the QSW-115-5T - simply connect your devices and it’s ready to use. The QSW-115-5T supports auto-negotiation that optimizes transfer speeds and performance for each connected device, while its built-in management mechanism ensures smooth transmission of network packets during periods of heavy usage.

Loop detection and blocking

The QSW-115-5T features network loop detection. If a network loop is detected, the QSW-115-5T automatically locks the looped ports to ensure the network environment quickly resumes normal operation.

Cool and quiet operation

The QSW-115-5T features a fanless design for near-silent operation. The unique ventilated construction assists in cooling while maintaining high performance.

Upgrade all your devices!

QNAP offer a wide range of affordable network solutions, including adapters and expansion cards for you to easily add high-speed network connectivity to your NAS, laptops, and desktops.
  • Immediately multiply your network speed by 2.5 times while using existing Cat 5e cables
  • No complex settings are required, and auto-negotiation ensures optimal performance
  • Automatic loop detection and blocking to ensure continuous network operation
  • The unique fanless design with ventilated construction provides near-silent operation

Reviews

Be the first to submit a review

Trustpilot