QCX 15 Quick Clamp 150mm (6in)

Hultafors Brand: Hultafors

This Hultafors QCX Quick Clamp has the following specification:

Clamping Capacity: 150mm (6in).
Throat Depth: 95mm.
Rail Dimensions: 20 x 6mm.
Weight: 650g.

Description Image Product Buy Pricing (Ex VAT)
Hultafors 521153 QCX 15 Quick Clamp 150mm (6in)
Hultafors 521153 QCX 15 Quick Clamp 150mm (6in)
Standard range
Order code: 98-0447
MPN: 521153

Despatched within 4 working days - 2 in stock
1+ £48.88
Price per unit Ex VAT
Hultafors 521603 QCX 60 Quick Clamp 600mm (24in)
Hultafors 521603 QCX 60 Quick Clamp 600mm (24in)
Standard range
Order code: 98-0450
MPN: 521603

Despatched within 4 working days - 4 in stock
1+ £62.40
Price per unit Ex VAT


Trustpilot