Hultafors 521153 QCX 15 Quick Clamp 150mm (6in)

MPN
521153
Brand
Hultafors
EAN-13
7317845211519
Order Code
98-0447
Country of Origin
Taiwan

No longer stocked


This Hultafors QCX Quick Clamp has the following specification:

Clamping Capacity: 150mm (6in).
Throat Depth: 95mm.
Rail Dimensions: 20 x 6mm.
Weight: 650g.


Type Quick bar clamp

Trustpilot