Hultafors 521603 QCX 60 Quick Clamp 600mm (24in)

MPN
521603
Brand
Hultafors
EAN-13
7317845216019
Order Code
98-0450
Country of Origin
Taiwan

No longer stocked


This Hultafors QCX Quick Clamp has the following specifications:

Clamping Capacity: 600mm (24in).
Throat Depth: 95mm.
Rail Dimensions: 20 x 6mm.
Weight: 1050g.


Type Quick bar clamp

Trustpilot