Q2 Power 1.200300 Travel Adaptor UK to EU 100-250V 10A White

Q2 Power 1.200300 Travel Adaptor UK to EU 100-250V 10A White

MPN
1.200300
Brand
Q2 Power
EAN-13
7640167560363
Order Code
10-3730
Country of Origin
China
View Full Product Range (11)

Discontinued


The Q2 Power travel adapter, model 1.200300, is a reliable mains adapter designed for seamless connectivity between United Kingdom plugs and European sockets. Manufactured by Q2 Power, it features robust construction suitable for use with a variety of electrical devices during travel. This travel power adapter is ideal for travellers needing a compact solution for powering devices across Europe.
Type Travel adapter
Colour White, Green, Grey
Mains Plug Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azerbaijan, Bangladesh, Belgium, Benin, Bhutan, Bosnia-Herzegovina, Bulgaria, Burkina Faso, Burundi, Cameroon, Cape Verde, Central African Republic, Chad, Congo (Democratic Republic), Congo (Republic), Croatia, Czech Republic, Djibouti, Egypt, Equatorial Guinea, Estonia, Ethiopia, Faroe Islands, Finland, France, French Guiana, Germany, Greece, Greenland, Guadeloupe, Guinea, Hungary, Iceland, Indonesia, Iran, Iraq, Italy, Ivory Coast, Kazakhstan, Korea, Liberia, Libya, Luxembourg, Macau, Macedonia, Madagascar, Mali, Martinique, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Poland, Portugal, Reunion, Romania, Russian Federation, Saudi Arabia, Senegal, Serbia, Slovakia, Slovenia, Spain, Suriname, Sweden, Syria, Tajikistan, Thailand, Tunisia, Turkey, Turkmenistan, Ukraine, Uruguay, Vietnam
Voltage Rating 250V

Trustpilot