Q-Max QMA-1.5/8IN Sheet Metal Punch 1.5/8in

MPN
QMA-1.5/8IN
Brand
Q-Max
Order Code
96-8342
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Shank Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A quick and easy way to cut clean imperial sized holes in sheet metal up to 16 gauge.

The special design allows an even load during cutting and produces a burr free hole that needs no extra finishing.

Heat treated cutting edges with black anti-corrosive surface finish to prevent rusting.

All punches boxed singly without key, which should be ordered separately.

To use these punches they require a hole to be drilled through the sheet metal (large enough to clear the hexagonal Screw) then the Die and hexagonal screw are threaded through the sheet metal then onto the die nut and screw die nut. When the hexagonal screw is tightened the punch will cut cleanly and evenly through the metal.

Size. 1 5/8 in.
Key Type.B. 5/16 in hexagonal wrench



Note: It is recommended to punch a hole slightly larger (approximately 0.03937inch, or 5/128") than the size of bolt required. For details of bolt sizes corresponding to the size of punch, refer to the Datasheet.
Type Punch
Shank Diameter 1.5/8in

Reviews

Be the first to submit a review

Trustpilot