Purdy 144603094 Marathon™ Roller Sleeve 228 x 44mm (9 x 1.3/4in)

MPN
144603094
Brand
Purdy
EAN-13
716341406240
Order Code
98-3175
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Marathon™ Roller Sleeve is made with an exclusive blend of nylon and polyester. Designed to withstand wear and tear. Provides a smooth finish and even coverage, even after 40 hours of continual use. Doesn’t leave traces of lint. If consistency is key, this is the sleeve for you.
Suitable for all latex and oil based paints. For flat, eggshell and satin finishes.

Specifications:

Material: Nylon/ Polyester knitted cover.
Size: 228mm (9in).
Pile Height: 19mm (3/4in).
Core: 44mm (1.3/4in).


Reviews

Be the first to submit a review

Trustpilot