Purdy 140910100 Short Handled Wire Brush 11in

MPN
140910100
Brand
Purdy
EAN-13
716341403171
Order Code
98-3171
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Short Handled Wire Brush comes with rust proof Stainless Steel bristles in a patented 'criss cross' design. Removes paint twice as quickly than a standard wire brush.
Fitted with a slip resistant cushion grip handle for increased comfort.

Specification:

Size: 279mm (11in).


Bristle Material Steel wire
Length 100mm

Reviews

Be the first to submit a review

Trustpilot