Purdy® 140665095 Pro-Extra® Colossus™ Sleeve 228 x 44mm (9 x 1.3/4in)

MPN
140665095
Brand
Purdy
EAN-13
0716341351168
Order Code
96-8310
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® Pro-Extra® Colossus™ Sleeve is made from 100% woven polyamide, so it picks up and releases more paint, making it ideal when speed and efficiency are key. It will leave a smooth finish when working on larger commercial jobs, plasterboard, artex and exterior walls. The tapered end reduces tram lines for a consistently uniform finish. Its design also helps to reduce dripping and spatter when loading up, to guarantee a smooth finish.

Suitable for all latex and oil based paints. For flat, eggshell and satin finishes.

Material: 100% woven polyamide
Size: 228mm (9in)
Nap Depth: 25mm (1in)
Core: 44mm (1.3/4in)


Type Roller
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot