Purdy® 140626012 Jumbo Mini White Dove™ Sleeve 165 x 19mm (6.1/2 x 3/4in) (Pk 2)

MPN
140626012
Brand
Purdy
EAN-13
0716341402679
Order Code
96-8296
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Purdy® Jumbo Mini White Dove™ Sleeve is made from woven Dralon® fabric to deliver an ultra smooth finish and also to reduce dripping and spatter when loading paint. This superior finish makes the sleeve ideal when working on domestic jobs. The tapered end reduces tram lines, to deliver a consistent high-quality, lint-free finish.

Suitable for all latex and oil based paints, and for all paint finishes.

This Purdy® Jumbo Mini White Dove™ Sleeve has the following specification:

Material: Nylon Woven Cover
Size: 165mm (6.1/2in)
Nap Depth: 10mm (3/8in)
Core: 19mm (3/4in)
Pack: 2


Type Roller

Reviews

Be the first to submit a review

Trustpilot