PULS YR80.241 Dimension DIN Rail Redundancy Module 2x 40A Inputs 80A Output

MPN
YR80.241
Brand
PULS
EAN-13
2050001197344
Order Code
59-2862
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.45
10+ £187.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


This redundancy module from PULS is for building redundant systems.
Features include: two 40A inputs, one 80A output, minimal power loss thanks to MOSFET technology, only 95mV voltage drop between input and output at full load and full output power between -40 and +70°C.


  • U in - 0.95V DC / 80 A
  • Power
  • Input -phase
  • Input voltage range 24 - 28V DC
  • Connections: Screw terminals
  • Manufacturer's part YR80.241
Type Rail mounted redundancy (DIN)
Output Voltage U in - 0.95 DCV
Number of Outputs 2
1st secondary output voltage 0.95V
2nd secondary output voltage 0.95V
3rd secondary output voltage 0.95V
Input Voltage 24 - 28 DC
Output Current 80
Output voltage stabilized 0.95V
Voltage type (supply voltage) 0.95V

Reviews

Be the first to submit a review

Trustpilot