PULS YR40.241 DIMENSION Redundancy Module 65A 1 Output High Performance

MPN
YR40.241
Brand
PULS
EAN-13
0875404001720
Order Code
10-3271
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £123.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The PULS YR40.241 is a redundancy module designed for industrial power supply applications provided by the manufacturer PULS. It features one output and is capable of handling up to 65 A, making it suitable for various rugged environments. This module is rail mountable, commonly used in setting up reliable and uninterrupted power supply systems.
Type Redundancy module
No. of Poles 1
Connection Screw terminal
Dim (L x W x H) 127 x 36 x 124 mm
Height 124mm
Length 127mm
Max. output current 65A
Maximum Input Volage 36.4V DC
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 8.4V DC
MTBF 2700000h
Number of Outputs 1
Output current (max.) - rounded 65A
Weight 340g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot